1879282-1

Heilind Number:AMP1879282-1
Manufacturer:TE Connectivity
Manufacturer Number:1879282-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 681K 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879282-1
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:681 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879282-1

Detailed Description

Enhance your electronic projects with the RP 2A 681K Precision Resistor. This high-quality thin film resistor boasts a resistance of 681 KΩ with a tolerance of .1%, ensuring precise and reliable performance. Operating at a power rating of .125 W and a rated voltage of 150 V, it is suitable for a wide range of applications. With surface mount termination and compact dimensions of 2 x 1.25 x .5 mm, it is easy to integrate into your circuit board design. Trust in the superior quality of this resistor for your engineering needs.