1879282-2

Heilind Number:AMP1879282-2
Manufacturer:TE Connectivity
Manufacturer Number:1879282-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 681K 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879282-2
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:681 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879282-2

Detailed Description

Enhance your circuitry with our precision RP 2A 681K 0.1% 15PPM 1K RL resistor, delivering reliable performance with a resistance of 681 KΩ and a tolerance of .1%. Measuring 2 x 1.25 x .5 mm and designed for surface mount installation, this thin film resistor offers a power rating of .125 W and a rated voltage of 150 V, ensuring efficient operation in a compact package. RoHS compliant and featuring solder termination, it is suitable for a variety of electronic applications. Trust in the quality and precision of our Surface Mount Resistors for your next project.