1879282-5

Heilind Number:AMP1879282-5
Manufacturer:TE Connectivity
Manufacturer Number:1879282-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 698K 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879282-5
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:698 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879282-5

Detailed Description

Enhance circuit performance with our precision RP 2A resistor, featuring a 698 KΩ resistance and ultra-accurate .1% tolerance. This thin film element ensures reliable operation, with a low power rating of .125 W and a rated voltage of 150 V. Designed for surface mount installation, it boasts a compact 0805 size and solder termination. With a low temperature coefficient of 15PPM, this resistor is ideal for applications demanding high precision and stability. Upgrade your electronic designs with this essential component, meeting the highest quality standards.