1879282-7

Heilind Number:AMP1879282-7
Manufacturer:TE Connectivity
Manufacturer Number:1879282-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 715K 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879282-7
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:715 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879282-7

Detailed Description

Enhance your electronic projects with the RP 2A 715K precision resistor, crafted with top-quality thin film technology for optimal performance. With a resistance value of 715 KΩ and a tolerance of .1%, this component ensures accuracy in your circuitry. Operating at a power rating of .125 W and a rated voltage of 150 V, it offers reliable functionality in a compact 0805 package. Solder termination and surface mount compatibility streamline installation, while its RoHS compliance underscores our commitment to environmental responsibility. Elevate your designs with this essential component from our range of Surface Mount Resistors.