| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879282-8 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 715 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879282-8 |
1879282-8
Specifications
Detailed Description
Enhance your electronic circuitry with our precision resistor, boasting a resistance of 715 KΩ and a tolerance of .1%. This high-quality component, featuring a thin film element, guarantees exceptional performance with a power rating of .125 W and a rated voltage of 150 V. Its compact 0805 size and surface mount termination make it a versatile choice for various applications, ensuring easy installation. Trust in the reliability of our product, meticulously designed for optimal efficiency in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 5-1879282-4 | ![]() |


