1879333-2

Heilind Number:AMP1879333-2
Manufacturer:TE Connectivity
Manufacturer Number:1879333-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 12K7 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879333-2
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:12.7 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879333-2

Detailed Description

Enhance circuit precision with this compact CPF 0402 thin film resistor. Featuring a resistance of 12.7 KΩ with a tight tolerance of 1%, it ensures accurate performance in a variety of electronic applications. The solder termination type and surface mount design make installation a breeze, while the low power rating of .063 W and rated voltage of 25 V provide reliable operation. With a resistance temperature coefficient of 50PPM and non-RoHS compliance, this precision resistor is ideal for projects where precision is key.