1879334-1

Heilind Number:AMP1879334-1
Manufacturer:TE Connectivity
Manufacturer Number:1879334-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 2R0 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879334-1
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:2 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879334-1

Detailed Description

Enhance circuit performance with our CPF 0603 precision resistor, designed for reliable surface mount installations. This thin film resistor boasts a resistance of 2 Ω with a 1% tolerance, ensuring accurate and consistent operation. Ideal for applications requiring a power rating of .063 W and a rated voltage of 50 V, it guarantees durability and stability. With solder termination and compact 0603 size, it offers easy integration onto PCBs. Trust in its high-quality construction for dependable performance in your electronic designs.