| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879334-4 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 2.15 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879334-4 |
1879334-4
Specifications
Detailed Description
Enhance circuit precision with this CPF 0603 thin film precision resistor. Measuring at 1.55 x .8 x .45 mm, it offers a compact solution for surface mount applications. With a resistance of 2.15 Ω and a tolerance of 1%, it ensures accurate performance, while the power rating of .063 W and rated voltage of 50 V provide reliable operation. Featuring solder termination and RoHS compliance, it is both easy to install and environmentally friendly. Perfect for various electronic projects, it guarantees high-quality performance in a miniature package.

