1879334-6

Heilind Number:AMP1879334-6
Manufacturer:TE Connectivity
Manufacturer Number:1879334-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 2R26 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879334-6
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:2.26 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879334-6

Detailed Description

Enhance circuit performance with our CPF 0603 precision resistor, featuring a resistance of 2.26 Ω with a tolerance of 1%. This thin film resistor is designed for surface mount applications, offering a power rating of .063 W and a rated voltage of 50 V. Its compact dimensions (1.55 x .8 x .45 mm) make it suitable for space-constrained PCB assemblies. With solder termination and a high precision element, it ensures reliable and accurate operation in a variety of electronic devices. Order our Surface Mount Resistors for quality and performance assurance.