1879334-7

Heilind Number:AMP1879334-7
Manufacturer:TE Connectivity
Manufacturer Number:1879334-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 2R32 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879334-7
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:2.32 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879334-7

Detailed Description

Enhance your electronic projects with this precision resistor, featuring a resistance of 2.32 Ω with a tolerance of 1%. Designed for surface mount installation, this thin film resistor boasts a power rating of .063 W and a rated voltage of 50 V, ensuring reliable performance in a compact 0603 package. With solder termination and RoHS compliance, it meets high industry standards for environmental responsibility. Perfect for applications requiring precise resistance values, this component is a valuable addition to any circuit design.