| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879334-9 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 2.43 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879334-9 |
1879334-9
Specifications
Detailed Description
Enhance circuit precision with this CPF 0603 Surface Mount Resistor. Measuring just 1.55 x .8 x .45 mm, it offers a power rating of .063 W and a low resistance of 2.43 Ω with a tight tolerance of 1%. Ideal for high-performance applications, it is designed with Thin Film technology for optimal accuracy. Operating at a rated voltage of 50 V, it ensures reliable performance. Its solder termination and Surface Mount mounting style facilitate easy installation. Trust in this high-quality component for your electronic projects.

