1879335-1

Heilind Number:AMP1879335-1
Manufacturer:TE Connectivity
Manufacturer Number:1879335-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 21R5 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879335-1
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:21.5 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879335-1

Detailed Description

Enhance your electronic projects with precision and reliability using this surface mount resistor. With a compact 0603 size, it offers a power rating of .063 W and a resistance of 21.5 Ω, ensuring optimal performance. The thin film element and 1% tolerance guarantee accurate and consistent results, while the solder termination type simplifies installation. Operating at a rated voltage of 50 V, it is suitable for a wide range of applications. Measuring 1.55 x .8 x .45 mm, this resistor is a must-have for any electronics enthusiast seeking quality components.