1879335-2

Heilind Number:AMP1879335-2
Manufacturer:TE Connectivity
Manufacturer Number:1879335-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 22R1 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879335-2
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:22.1 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879335-2

Detailed Description

Enhance circuit performance with our CPF 0603 precision resistor. Designed for surface mount applications, this thin film resistor boasts a low power rating of .063 W and a resistance of 22.1 Ω with a tight tolerance of 1%. Operating at a rated voltage of 50 V, it ensures reliable performance in electronic devices. The compact 0603 size, measuring 1.55 x .8 x .45 mm, and solder termination make it easy to integrate into your designs. Trust in its quality as a key component in achieving precise and stable circuit operation.