1879335-3

Heilind Number:AMP1879335-3
Manufacturer:TE Connectivity
Manufacturer Number:1879335-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 22R6 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879335-3
Size Code:0603
Tolerance:1%
Dimensions:1.55 x .8 x .45 mm
Resistance:22.6 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1879335-3

Detailed Description

Enhance circuit accuracy with our precision CPF 0603 resistor, designed for surface mount applications. This thin film resistor boasts a 22.6 Ω resistance, with a tight 1% tolerance and a low power rating of .063 W. Operating efficiently at 50 V, it ensures reliable performance in various electronic setups. Its compact 0603 size, measuring 1.55 x .8 x .45 mm, facilitates easy installation. With solder termination and a rugged construction, this component guarantees durability. Ideal for demanding environments, it offers stability and consistency in electronic systems. The CPF 0603 resistor is a vital component for achieving optimal circuit functionality.