1879335-5

Heilind Number:AMP1879335-5
Manufacturer:TE Connectivity
Manufacturer Number:1879335-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 23R7 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879335-5
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:23.7 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879335-5

Detailed Description

Enhance your electronic projects with this precision resistor, featuring a resistance of 23.7 ohms and a tolerance of 1%. Designed for surface mount applications, this thin film resistor offers reliable performance with a power rating of .063 W and a rated voltage of 50 V. Its compact 0603 size and solder termination make it easy to integrate into your circuits. Trust in its high-quality construction and 1K reel packaging for consistent results. Upgrade your resistive components with this essential part from our Surface Mount Resistors collection.