1879335-7

Heilind Number:AMP1879335-7
Manufacturer:TE Connectivity
Manufacturer Number:1879335-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 24R9 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879335-7
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:24.9 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879335-7

Detailed Description

Enhance circuit precision with this CPF 0603 24.9 Ω 1% Thin Film Precision Resistor. Designed for surface mount installation, it boasts a power rating of .063 W and a rated voltage of 50 V, making it suitable for a variety of applications. The compact 0603 size and solder termination ensure easy integration into your electronic projects. With a low tolerance of 1% and a temperature coefficient of 50PPM, this resistor guarantees accurate and stable performance. Its high-quality construction and reliable performance make it an essential component for demanding electronic systems.