| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879335-9 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 26.1 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879335-9 |
1879335-9
Specifications
Detailed Description
Achieve precise resistance in your electronic circuits with this CPF 0603 surface mount resistor. Measuring at 1.55 x .8 x .45 mm, it offers a compact solution for your designs. With a resistance of 26.1 Ω and a tolerance of 1%, this thin film resistor ensures accuracy in voltage and current regulation. Operating at a power rating of .063 W and a rated voltage of 50 V, it is suitable for a variety of applications. The solder termination type and surface mount mounting style make it easy to integrate into your PCB layouts. Trust in its high-quality construction and performance for reliable operation.

