1879336-2

Heilind Number:AMP1879336-2
Manufacturer:TE Connectivity
Manufacturer Number:1879336-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 237R 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879336-2
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:237 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879336-2

Detailed Description

Enhance your electronic projects with this precision resistor. Featuring a 237 ohm resistance with a 1% tolerance, it ensures accurate performance. The thin film element and solder termination make it ideal for surface mount applications. With a power rating of .063W and a rated voltage of 50V, it provides reliable operation. Measuring 1.55 x .8 x .45 mm, it is compact yet powerful. Perfect for demanding environments, this resistor is a vital component for any circuit design.