1879336-5

Heilind Number:AMP1879336-5
Manufacturer:TE Connectivity
Manufacturer Number:1879336-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 255R 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879336-5
Size Code:0603
Tolerance:1%
Dimensions:1.55 x .8 x .45 mm
Resistance:255 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1879336-5

Detailed Description

Enhance circuit performance with our CPF 0603 precision resistor, designed for optimal accuracy and stability. This surface mount resistor features a resistance of 255 ohms with a tight tolerance of 1% and low temperature coefficient of 50PPM. Its thin film element ensures high precision in various applications, while the solder termination offers easy installation on PCBs. With a power rating of .063W and rated voltage of 50V, this component guarantees reliable operation. Measuring just 1.55 x .8 x .45mm in size, it's ideal for space-constrained designs. Trust in our Surface Mount Resistors for consistent and efficient electronic systems.