| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879336-7 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 267 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879336-7 |
1879336-7
Specifications
Detailed Description
Enhance your electronic circuitry with the CPF 0603 precision resistor. This compact surface mount component, measuring 1.55 x .8 x .45 mm, offers a reliable performance with a resistance of 267 Ω and a tolerance of 1%. Its thin film element ensures accuracy, while the power rating of .063 W and rated voltage of 50 V make it suitable for a variety of applications. With solder termination and RoHS compliance, it guarantees easy installation and environmental friendliness. Trust in the Surface Mount Resistors range for high-quality components that meet your exacting requirements.

