| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879337-2 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 2.55 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879337-2 |
1879337-2
Specifications
Detailed Description
Enhance your electronic circuits with our CPF 0603 Precision Resistor. This compact chip resistor, featuring a thin film element type, offers a high level of accuracy with a 1% tolerance. With a resistance of 2.55 KΩ and a power rating of .063 W, it is suitable for a wide range of applications. Its surface mount termination type and small dimensions of 1.55 x .8 x .45 mm make it convenient for PCB assembly. Operating at a rated voltage of 50 V, it ensures reliable performance. Trust in the quality of our Surface Mount Resistors for your electronic projects.

