1879337-6

Heilind Number:AMP1879337-6
Manufacturer:TE Connectivity
Manufacturer Number:1879337-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 2K8 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879337-6
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:2.8 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879337-6

Detailed Description

Enhance circuit performance with this precision CPF 0603 resistor. Featuring a resistance of 2.8 KΩ with a tight 1% tolerance, it ensures accurate signal control. The thin film element guarantees reliability, while the low power rating of .063 W and rated voltage of 50 V make it suitable for various applications. With surface mount termination and compact dimensions of 1.55 x .8 x .45 mm, it offers easy integration onto PCBs. Ideal for demanding environments, this resistor is a quality component for your electronic projects. Non-RoHS compliant.