1879337-7

Heilind Number:AMP1879337-7
Manufacturer:TE Connectivity
Manufacturer Number:1879337-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 2K87 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879337-7
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:2.87 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879337-7

Detailed Description

Enhance circuit precision with this CPF 0603 surface mount resistor. Measuring just 1.55 x .8 x .45 mm, it offers a compact solution for your electronic assembly needs. With a resistance of 2.87 KΩ and a tolerance of 1%, this thin film resistor ensures accurate performance. Operating at a power rating of .063 W and a rated voltage of 50 V, it is suitable for various applications. Featuring solder termination and RoHS compliance, it is easy to integrate into your design while meeting environmental standards. Trust in its reliability as a key component in your systems.