| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879337-8 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 2.94 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879337-8 |
1879337-8
Specifications
Detailed Description
Enhance your electronic projects with the precision of our CPF 0603 2K94 1% 50PPM 1K RL resistor. This surface mount component, featuring a thin film element, offers a resistance of 2.94 KΩ with a tolerance of 1%. Operating at a power rating of .063 W and a rated voltage of 50 V, it ensures reliable performance in various applications. The compact 0603 size and solder termination make it easy to integrate onto your circuit board. Trust in the quality of our surface mount resistors for consistent and accurate results in your designs.

