1879338-2

Heilind Number:AMP1879338-2
Manufacturer:TE Connectivity
Manufacturer Number:1879338-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 27K4 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879338-2
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:27.4 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879338-2

Detailed Description

Enhance circuit precision with this CPF 0603 27.4 KΩ 1% thin film resistor, designed for optimal performance in surface mount applications. With a power rating of .063 W and a rated voltage of 50 V, this compact resistor packs a punch despite its tiny dimensions of 1.55 x .8 x .45 mm. Its solder termination type ensures secure and reliable installation, making it an essential component for electronic projects requiring high accuracy. Non-RoHS compliant.