1879338-8

Heilind Number:AMP1879338-8
Manufacturer:TE Connectivity
Manufacturer Number:1879338-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 31K6 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879338-8
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:31.6 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879338-8

Detailed Description

Enhance circuit performance with this precision CPF 0603 resistor. Measuring just 1.55 x .8 x .45 mm, it's ideal for compact electronic applications. The thin film element ensures accuracy, while a 1% tolerance and 31.6 KΩ resistance guarantee reliable operation. With a power rating of .063 W and a rated voltage of 50 V, this surface mount resistor is suitable for a variety of projects. RoHS compliant and featuring solder termination, it's both environmentally friendly and easy to install. Trust in its quality for consistent and efficient performance in your designs.