1879338-9

Heilind Number:AMP1879338-9
Manufacturer:TE Connectivity
Manufacturer Number:1879338-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 32K4 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879338-9
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:32.4 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879338-9

Detailed Description

Enhance circuit precision with our CPF 0603 32K4 1% 50PPM 1K RL resistor. This surface mount component, measuring just 1.55 x .8 x .45 mm, offers a resistance of 32.4 KΩ and a power rating of .063 W, making it ideal for compact designs. Crafted with thin film technology, it guarantees accuracy with a tolerance of 1% and low temperature coefficient of 50PPM. With solder termination and RoHS compliance, it's both efficient and environmentally friendly. Perfect for a range of applications, from consumer electronics to industrial machinery. Upgrade your circuitry with this precision resistor.