1879339-1

Heilind Number:AMP1879339-1
Manufacturer:TE Connectivity
Manufacturer Number:1879339-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 287K 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879339-1
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:287 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879339-1

Detailed Description

Enhance your electronic projects with this high-quality CPF 0603 precision resistor. Measuring 1.55 x .8 x .45 mm, this compact surface mount component boasts a resistance of 287 KΩ with a tight tolerance of 1%. Its thin film construction ensures reliable performance, while its solder termination type makes it easy to integrate. Operating at a power rating of .063 W and a rated voltage of 50 V, it's suitable for a wide range of applications. Considered a key component in the Surface Mount Resistors category, this resistor is a must-have for any electronics enthusiast or professional. Please note that it is not RoHS compliant.