1879339-2

Heilind Number:AMP1879339-2
Manufacturer:TE Connectivity
Manufacturer Number:1879339-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 294K 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879339-2
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:294 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879339-2

Detailed Description

Enhance circuit performance with our CPF 0603 precision resistor, meticulously crafted for optimal reliability. This 1% tolerance thin film resistor boasts a resistance of 294 KΩ and a power rating of .063 W, ensuring consistent and accurate operation. With a rated voltage of 50 V, it's suitable for a wide range of applications. Measuring at a compact 1.55 x .8 x .45 mm, it's designed for easy surface mount installation. Trust in its quality and durability for your electronic projects.