1879339-3

Heilind Number:AMP1879339-3
Manufacturer:TE Connectivity
Manufacturer Number:1879339-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 301K 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879339-3
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:301 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879339-3

Detailed Description

Enhance circuit precision with this CPF 0603 301K 1% resistor. Designed for surface mount installation, it boasts a thin film element, guaranteeing accurate performance. With a resistance of 301 KΩ and a tolerance of 1%, it ensures reliable operation in various electronic applications. Its compact 0603 size and low power rating of .063 W make it ideal for space-constrained designs. RoHS compliant and rated for 50 V, it aligns with modern environmental and safety standards. Upgrade your assemblies with this high-quality, surface mount resistor.