1879339-6

Heilind Number:AMP1879339-6
Manufacturer:TE Connectivity
Manufacturer Number:1879339-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 324K 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879339-6
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:324 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879339-6

Detailed Description

Enhance your circuitry with the CPF 0603 324K 1% 50PPM 1K RL Precision Resistor, a reliable component designed for optimal performance. This thin film resistor boasts a resistance of 324 KΩ and a tolerance of 1%, ensuring accurate and consistent operation. With a power rating of .063 W and a rated voltage of 50 V, it is ideal for a wide range of applications. Its compact 0603 size and surface mount termination make it easy to integrate into your PCB layout. RoHS compliant and meticulously crafted, this resistor guarantees both quality and environmental responsibility. Upgrade your electronic projects with the Surface Mount Resistors series, your trusted solution for precision and reliability.