1879350-1

Heilind Number:AMP1879350-1
Manufacturer:TE Connectivity
Manufacturer Number:1879350-1
ECAD Model:
3D Model

Description:

RR01 5% R22 AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879350-1
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:.22 Ω
Rated Voltage:300 V
Dimensions:6.8 x 2.6 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP1879350-1

Detailed Description

Enhance your electronic circuitry with the RR01 5% R22 AMMO resistor. This axial leaded component boasts a power rating of 1 W and a resistance of .22 Ω, making it ideal for a variety of applications. With a rated voltage of 300 V and a tolerance of 5%, it offers reliable performance. The tinned copper leads ensure secure termination, while the compact dimensions of 6.8 x 2.6 mm make it easy to integrate into your designs. Crafted with a metal film element and a temperature coefficient of ±300 ppm/°C, this resistor guarantees stability and precision. Perfect for through-hole mounting, it's a dependable choice for your projects.