1879350-2

Heilind Number:AMP1879350-2
Manufacturer:TE Connectivity
Manufacturer Number:1879350-2
ECAD Model:
3D Model

Description:

RR01 5% R24 AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879350-2
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:.24 Ω
Rated Voltage:300 V
Dimensions:6.8 x 2.6 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP1879350-2

Detailed Description

Enhance the efficiency of your circuit with our RR01 5% R24 AMMO resistor. This 1W axial-leaded component boasts a low resistance of .24 Ω and a high rated voltage of 300 V, making it suitable for a wide range of applications. Constructed with tinned copper leads and a metal film element, it ensures reliable performance and durability. With a tolerance of 5% and a temperature coefficient of ±300 ppm/°C, you can count on precise and stable operation. Measuring 6.8 x 2.6 mm, this through-hole resistor is compact yet robust. Upgrade your electronic projects with this high-quality component, meticulously crafted for optimal performance.