1879350-3

Heilind Number:AMP1879350-3
Manufacturer:TE Connectivity
Manufacturer Number:1879350-3
ECAD Model:
3D Model

Description:

RR01 5% R27 AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879350-3
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:.27 Ω
Rated Voltage:300 V
Dimensions:6.8 x 2.6 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP1879350-3

Detailed Description

Enhance your electronic circuits with the RR01 5% R27 AMMO resistor, offering a power rating of 1 W and a resistance of .27 Ω. Designed for through hole mounting, this axial leaded component features tinned copper leads for secure connectivity. With a rated voltage of 300 V, it ensures reliable performance in various applications. The metal film construction, with a tolerance of 5% and a temperature coefficient of ±300 ppm/°C, guarantees precision and stability. Measuring 6.8 x 2.6 mm, this resistor is compact yet powerful, making it a versatile choice for your projects. Crafted with quality and durability in mind, it complies with RoHS regulations, aligning with environmental standards. Upgrade your setups with this essential component, providing efficient resistance in a wide range of electronic devices.