1879350-5

Heilind Number:AMP1879350-5
Manufacturer:TE Connectivity
Manufacturer Number:1879350-5
ECAD Model:
3D Model

Description:

RR01 5% R33 AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879350-5
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:.33 Ω
Rated Voltage:300 V
Dimensions:6.8 x 2.6 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP1879350-5

Detailed Description

Enhance the performance of your electronic devices with our RR01 5% R33 AMMO resistor. Designed for axial leaded mounting, this high-quality component boasts a power rating of 1 W and a resistance of .33 Ω. With a rated voltage of 300 V and a temperature coefficient of ±300 ppm/°C, it ensures reliable operation even in demanding environments. The metal film element and tinned copper leads guarantee durability and efficient conductivity. Measuring 6.8 x 2.6 mm, this RoHS-compliant resistor is perfect for a wide range of applications in the electronics industry. Trust in its precision and quality for your next project.