1879350-6

Heilind Number:AMP1879350-6
Manufacturer:TE Connectivity
Manufacturer Number:1879350-6
ECAD Model:
3D Model

Description:

RR01 5% R36 AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879350-6
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:.36 Ω
Rated Voltage:300 V
Dimensions:6.8 x 2.6 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP1879350-6

Detailed Description

Enhance your electronic circuits with the RR01 5% R36 AMMO resistor, a high-quality axial leaded component designed for superior performance. With a power rating of 1 W and a resistance of .36 Ω, this resistor is suitable for a wide range of applications. Featuring tinned copper leads and measuring 6.8 x 2.6 mm in size, it offers easy installation and reliable connectivity. The metal film element ensures durability and stability, while the ±300 ppm/°C temperature coefficient guarantees precision in varying operating conditions. With a rated voltage of 300 V and compliance with RoHS standards, this resistor is a dependable choice for your electronic projects. Order now and experience the difference in performance.