1879350-7

Heilind Number:AMP1879350-7
Manufacturer:TE Connectivity
Manufacturer Number:1879350-7
ECAD Model:
3D Model

Description:

RR01 5% R39 AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879350-7
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:.39 Ω
Rated Voltage:300 V
Dimensions:6.8 x 2.6 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP1879350-7

Detailed Description

Enhance circuit performance with our RR01 5% R39 AMMO resistor, designed for precision and reliability in various electronic applications. This axial leaded resistor boasts a power rating of 1W and a tolerance of 5%, ensuring accurate resistance values. With a resistance of 0.39Ω and a rated voltage of 300V, it is perfect for use in high-power circuits. The metal film element and tinned copper leads guarantee excellent conductivity and durability. Measuring 6.8 x 2.6mm, it offers a compact yet efficient solution for through hole mounting. With a temperature coefficient of ±300 ppm/°C, it maintains stable performance even in fluctuating environmental conditions. Trust in our RoHS-compliant resistor for superior quality and performance in your designs.