1879350-8

Heilind Number:AMP1879350-8
Manufacturer:TE Connectivity
Manufacturer Number:1879350-8
ECAD Model:
3D Model

Description:

RR01 5% R43 AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879350-8
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:.43 Ω
Rated Voltage:300 V
Dimensions:6.8 x 2.6 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP1879350-8

Detailed Description

Enhance circuit performance with our RR01 Metal Film Resistor. Featuring a 1W power rating and a low resistance of .43 Ω, this axial leaded resistor ensures efficient power management in electronic applications. With a 300V rated voltage and ±300 ppm/°C temperature coefficient, it offers reliable operation even in demanding environments. The 5% tolerance and RoHS compliance guarantee accuracy and sustainability. Measuring 6.8 x 2.6 mm, it is compact yet robust, making it ideal for various through-hole mounting setups. Trust in the quality and performance of this resistor for your design needs.