1879350-9

Heilind Number:AMP1879350-9
Manufacturer:TE Connectivity
Manufacturer Number:1879350-9
ECAD Model:
3D Model

Description:

RR01 5% R47 AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879350-9
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:.47 Ω
Rated Voltage:300 V
Dimensions:6.8 x 2.6 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP1879350-9

Detailed Description

Enhance your circuitry with the RR01 5% R47 AMMO Through Hole Resistor, a high-performance component designed for precision resistance applications. With a power rating of 1 W and a rated voltage of 300 V, this resistor offers reliable performance in a compact 6.8 x 2.6 mm package. Featuring a metal film element with a tolerance of 5%, it ensures accurate resistance values, while the ±300 ppm/°C temperature coefficient guarantees stability across a range of operating conditions. With tinned copper leads for easy installation, this resistor is a versatile choice for a variety of electronic projects. Its RoHS compliance also ensures environmental responsibility. Upgrade your designs with the RR01 resistor for optimal performance and longevity.