1879351-1

Heilind Number:AMP1879351-1
Manufacturer:TE Connectivity
Manufacturer Number:1879351-1
ECAD Model:
3D Model

Description:

RR01 5% 3K0 AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879351-1
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:3 KΩ
Rated Voltage:300 V
Dimensions:6.8 x 2.6 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP1879351-1

Detailed Description

Enhance circuit performance with our RR01 5% 3K0 AMMO resistor. This axial leaded component boasts a power rating of 1W, making it ideal for a variety of applications. With tinned copper leads and a resistance of 3KΩ, it ensures reliable connectivity and precise resistance values. Operating at a rated voltage of 300V, it offers robust performance in demanding environments. The compact 6.8 x 2.6mm dimensions and metal film construction guarantee efficiency and durability. With a tolerance of 5% and a temperature coefficient of ±300 ppm/°C, this resistor delivers accurate and stable operation. Trust in its quality and compliance with RoHS standards for environmentally conscious projects. Upgrade your circuit design with this essential through-hole resistor.