1879351-4

Heilind Number:AMP1879351-4
Manufacturer:TE Connectivity
Manufacturer Number:1879351-4
ECAD Model:
3D Model

Description:

RR01 5% 3K9 AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879351-4
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:3.9 KΩ
Rated Voltage:300 V
Dimensions:6.8 x 2.6 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP1879351-4

Detailed Description

Easily mountable and capable of handling a power rating of 1W, the RR01 resistor is a reliable component for various electronic applications. With a resistance of 3.9 KΩ and a tolerance of 5%, it ensures accurate performance. The axial leaded design with tinned copper terminations offers secure connectivity, while its metal film construction guarantees durability. Operating at a rated voltage of 300V and with a temperature coefficient of ±300 ppm/°C, this resistor is suitable for use in demanding environments. Measuring 6.8 x 2.6 mm, it is compact yet efficient, making it a versatile choice for through hole installations. Additionally, its compliance with RoHS regulations underscores its commitment to environmental responsibility. Trust the RR01 resistor for your passive component needs, whether in industrial, automotive, or consumer electronics applications.