1879351-5

Heilind Number:AMP1879351-5
Manufacturer:TE Connectivity
Manufacturer Number:1879351-5
ECAD Model:
3D Model

Description:

RR01 5% 4K3 AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879351-5
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:4.3 KΩ
Rated Voltage:300 V
Dimensions:6.8 x 2.6 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP1879351-5

Detailed Description

Enhance your circuitry with our RR01 5% 4K3 AMMO resistor, designed for reliable performance in various electronic applications. With a power rating of 1 W and a resistance of 4.3 KΩ, this axial leaded component ensures efficient power dissipation. Featuring tinned copper leads for easy installation, it's suitable for high-voltage environments up to 300 V. The compact 6.8 x 2.6 mm dimensions make it space-efficient, while the metal film element offers precision and stability. With a tolerance of 5% and a low temperature coefficient of ±300 ppm/°C, this resistor guarantees accurate and consistent operation. Trust in its RoHS compliance for environmentally friendly usage. Upgrade your through-hole resistor setup with this quality component.