1879351-7

Heilind Number:AMP1879351-7
Manufacturer:TE Connectivity
Manufacturer Number:1879351-7
ECAD Model:
3D Model

Description:

RR01 5% 5K1 AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879351-7
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:5.1 KΩ
Rated Voltage:300 V
Dimensions:6.8 x 2.6 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP1879351-7

Detailed Description

Enhance your circuitry with the RR01 5% 5K1 AMMO resistor, designed for reliable performance in a compact 6.8 x 2.6 mm package. With a power rating of 1 W and a tolerance of 5%, this axial leaded resistor offers precise resistance of 5.1 KΩ, suitable for various applications. Its tinned copper leads ensure secure connectivity, while the metal film element guarantees durability. Rated for up to 300 V, it can withstand high voltages with ease. The ±300 ppm/°C temperature coefficient ensures stable operation across varying environmental conditions. Ideal for through-hole mounting, this resistor is a versatile choice for electronic projects.