1879351-8

Heilind Number:AMP1879351-8
Manufacturer:TE Connectivity
Manufacturer Number:1879351-8
ECAD Model:
3D Model

Description:

RR01 5% 5K6 AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879351-8
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:5.6 KΩ
Rated Voltage:300 V
Dimensions:6.8 x 2.6 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP1879351-8

Detailed Description

Enhance your circuitry with the RR01 5% 5K6 AMMO, a high-quality axial leaded resistor designed for precision performance. With a power rating of 1 W and a tolerance of 5%, this resistor offers reliable operation in various applications. Featuring tinned copper leads for secure connectivity, it has a resistance of 5.6 KΩ and a rated voltage of 300 V, ensuring stable and efficient functionality. The compact dimensions of 6.8 x 2.6 mm make it suitable for space-constrained setups, while its metal film element and ±300 ppm/°C temperature coefficient guarantee accurate resistance values over a wide range of temperatures. Trust in the RR01 for consistent and durable resistance in your electronic projects.