1879351-9

Heilind Number:AMP1879351-9
Manufacturer:TE Connectivity
Manufacturer Number:1879351-9
ECAD Model:
3D Model

Description:

RR01 5% 6K2 AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879351-9
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:6.2 KΩ
Rated Voltage:300 V
Dimensions:6.8 x 2.6 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP1879351-9

Detailed Description

Enhance circuit performance with our RR01 5% 6K2 AMMO resistor, designed for optimal power dissipation with a 1W rating. Featuring axial leaded mounting and tinned copper terminals, this resistor offers reliable connectivity in various applications. The 6.2 KΩ resistance and 300V voltage rating ensure efficient operation, while the ±300 ppm/°C temperature coefficient guarantees stability across temperature fluctuations. Constructed with metal film elements, it boasts high precision and durability. With RoHS compliance and compact 6.8 x 2.6mm dimensions, it's a versatile choice for through-hole resistor needs. Trust in its quality for your electronic projects.