1879352-1

Heilind Number:AMP1879352-1
Manufacturer:TE Connectivity
Manufacturer Number:1879352-1
ECAD Model:
3D Model

Description:

RR02 5% R33 AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879352-1
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:.33 Ω
Rated Voltage:500 V
Dimensions:9 x 3.5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP1879352-1

Detailed Description

Elevate your electronic projects with the RR02 5% R33 AMMO resistor. With a power rating of 2 W and a tolerance of 5%, this axial leaded resistor is designed for durability and precision. Its metal film element and tinned copper leads ensure reliable performance, even at high voltages up to 500 V. Measuring 9 x 3.5 mm, it is compact yet powerful, making it suitable for a wide range of applications. With a temperature coefficient of ±300 ppm/°C, you can trust in its stability over varying operating conditions. Upgrade to this high-quality through-hole resistor and experience enhanced performance in your circuit designs.