1879352-5

Heilind Number:AMP1879352-5
Manufacturer:TE Connectivity
Manufacturer Number:1879352-5
ECAD Model:
3D Model

Description:

RR02 5% R47 AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879352-5
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:.47 Ω
Rated Voltage:500 V
Dimensions:9 x 3.5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP1879352-5

Detailed Description

Enhance your circuitry with the RR02 5% R47 AMMO resistor, featuring a robust 2W power rating and axial leaded mount type for secure installation. With tinned copper leads and a resistance of .47 Ω, it ensures reliable conductivity in high-voltage environments up to 500V. Constructed with a durable metal film element and boasting a tight tolerance of 5%, this component offers precision performance. Measuring 9 x 3.5 mm, it's compact yet powerful, ideal for various applications. Its ±300 ppm/°C temperature coefficient guarantees stable operation, while non-rohs compliance ensures environmental safety. Upgrade your setup with this Through Hole Resistor for superior functionality.