1879352-6

Heilind Number:AMP1879352-6
Manufacturer:TE Connectivity
Manufacturer Number:1879352-6
ECAD Model:
3D Model

Description:

RR02 5% R51 AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879352-6
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:.51 Ω
Rated Voltage:500 V
Dimensions:9 x 3.5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP1879352-6

Detailed Description

Experience exceptional performance with our RR02 5% R51 AMMO resistor. Designed for precision, this through-hole resistor boasts a power rating of 2 W and a resistance of .51 Ω, making it ideal for a wide range of applications. With a rated voltage of 500 V and a tolerance of 5%, you can trust in its reliability. The axial leaded termination type with tinned copper leads ensures easy installation, while the compact dimensions of 9 x 3.5 mm save valuable space in your circuit. Crafted with a metal film element and a temperature coefficient of ±300 ppm/°C, this resistor delivers accurate and stable performance. Rest assured, it meets high-quality standards and is suitable for various electronics projects.