1879352-7

Heilind Number:AMP1879352-7
Manufacturer:TE Connectivity
Manufacturer Number:1879352-7
ECAD Model:
3D Model

Description:

RR02 5% R56 AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879352-7
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:.56 Ω
Rated Voltage:500 V
Dimensions:9 x 3.5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP1879352-7

Detailed Description

Introducing the RR02 5% R56 AMMO, a high-quality metal film resistor designed for reliable performance in various electronic applications. With a power rating of 2W and a resistance of 0.56Ω, this component is ideal for use in circuitry requiring precise voltage regulation. Featuring axial leaded termination with tinned copper leads, it offers easy installation and a secure connection. The compact 9 x 3.5mm dimensions make it suitable for space-constrained designs. With a tolerance of 5% and a temperature coefficient of ±300 ppm/°C, you can count on consistent and stable operation. RoHS compliant, this through-hole resistor is a sustainable choice for your projects. Trust in the RR02 for efficient and durable resistance solutions.