1879352-9

Heilind Number:AMP1879352-9
Manufacturer:TE Connectivity
Manufacturer Number:1879352-9
ECAD Model:
3D Model

Description:

RR02 5% R68 AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879352-9
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:.68 Ω
Rated Voltage:500 V
Dimensions:9 x 3.5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP1879352-9

Detailed Description

Enhance your circuitry with our RR02 5% R68 AMMO resistor, boasting a high power rating of 2 W and a rated voltage of 500 V for robust performance. This axial leaded component, measuring 9 x 3.5 mm, features tinned copper leads for easy installation. Constructed with metal film technology, it offers precise resistance of .68 Ω with a tight tolerance of 5%. With a temperature coefficient of ±300 ppm/°C, this resistor ensures stability in varying operating conditions. RoHS compliant and ideal for through hole mounting, it's a reliable choice for diverse electronic applications.